B84773A0004A000

TDK
871-B84773A0004A000
B84773A0004A000

Mfr.:

Description:
AC Power Entry Modules IEC-PLUG FILTER 250volts 4A 0.173mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,663.26 ₹1,663.26
₹1,397.70 ₹13,977.00
₹1,270.98 ₹50,839.20
₹1,137.73 ₹1,36,527.60
₹1,111.64 ₹3,11,259.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
B84773A
Bulk
Brand: TDK
Inductance: 1.1 mH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: B84773A4A
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536309010
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Line IEC Inlet Filters

TDK 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.