ESS030W-0500-42-Z1

ERP
773-ESS030W-050042Z1
ESS030W-0500-42-Z1

Mfr.:

Description:
LED Power Supplies 21W 24-42V 500mA CC Tri-Mode Dim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,121.12 ₹2,121.12
₹2,034.88 ₹10,174.40
₹1,976.48 ₹98,824.00

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
500 mA
24 VDC to 42 VDC
21 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
40 mm (1.575 in)
25 mm (0.984 in)
Industrial
FC
ESS
IP64
Brand: ERP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99