PSB30W-0700-42

ERP
773-PSB30W-0700-42
PSB30W-0700-42

Mfr.:

Description:
LED Power Supplies 29.4W 28-42V Tri Dim 350-700mA Program CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,418.02 ₹2,418.02
₹2,253.09 ₹22,530.90
₹2,186.00 ₹43,720.00
₹2,117.05 ₹2,11,705.00
₹2,065.80 ₹4,13,160.00
₹2,052.76 ₹10,26,380.00

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Current (CC)
350 mA to 700 mA
28 VDC to 42 VDC
29.4 W
120 VAC, 277 VAC
With Dimming
1 Output
Chassis Mount
98.5 mm (3.878 in)
26.2 mm (1.031 in)
21.85 mm (0.86 in)
Industrial
FC
PSB30
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 119.219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.