VLM100E-48

ERP
773-VLM100E-48
VLM100E-48

Mfr.:

Description:
LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,961.13 ₹2,961.13
₹2,799.41 ₹13,997.05
₹2,408.61 ₹24,086.10
₹2,319.67 ₹57,991.75
₹2,131.90 ₹4,26,380.00
₹2,085.19 ₹10,42,595.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
100 mA to 2 A
48 VDC
96 W
220 VAC to 240 VAC
Without Dimming
1 Output
Chassis Mount
137 mm (5.394 in)
26.25 mm (1.033 in)
19.85 mm (0.781 in)
Industrial
FC
VLM100
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99