ES9016S

ESS Technology
460-ES9016S
ES9016S

Mfr.:

Description:
Audio D/A Converter ICs Sabre 32 Ultra 8 channel DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,049.96 ₹2,049.96
₹1,768.56 ₹8,842.80
₹1,591.51 ₹39,787.75
₹1,414.47 ₹1,41,447.00
₹1,413.54 ₹7,06,770.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
I2S
32 bit
LQFP-48
ES9016
SMD/SMT
Bulk
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Power Consumption: 100 mW
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Tradename: Sabre
Type: Ultra Stereo
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.