ES9018K2M

ESS Technology
460-ES9018K2M
ES9018K2M

Mfr.:

Description:
Audio D/A Converter ICs Sabre 32 Reference Stereo low power audiophile DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,118.16 ₹1,118.16
₹965.34 ₹4,826.70
₹894.53 ₹22,363.25
₹877.76 ₹87,776.00
Full Reel (Order in multiples of 3000)
₹838.62 ₹25,15,860.00
9,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C
32 bit
QFN-28
1.8 V, 3.3 V
1.8 V, 3.3 V
ES9018
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Tradename: Sabre
Type: Reference Stereo
Unit Weight: 64.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.