ES9219C

460-ES9219C
ES9219C

Mfr.:

Description:
Audio D/A Converter ICs Sabre 32 2V rms Integrated Stereo QUAD DAC /HPA/Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ESS Technology ES9219Q
ESS Technology
Digital to Analog Converters - DAC SABRE 32-bit Low Power Stereo DAC with Headphone Amplifier, Analog Volume Control, APLL, and Output Switch, on-chip feedback resistors
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Converter
32 bit
CSP-42
ES9219
SMD/SMT
Tray
Brand: ESS Technology
Number of Channels: 2 Channel
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Tradename: Sabre
Type: Stereo
Unit Weight: 7.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541590040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.