SABRE9006AS

ESS Technology
460-SABRE9006AS
SABRE9006AS

Mfr.:

Description:
Audio D/A Converter ICs Sabre 24 Premier 8 channel DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
909
Expected 08-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹559.08 ₹559.08
₹482.67 ₹2,413.35
₹447.26 ₹11,181.50
₹419.31 ₹41,931.00
Full Reel (Order in multiples of 1000)
₹419.31 ₹4,19,310.00

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
24 bit
LQFP-48
SABRE9006
SMD/SMT
Reel
Cut Tape
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Power Consumption: 100 mW
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Tradename: Sabre
Type: Premier Stereo
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.