LCP12A-12-1K

ETI Systems
882-LCP12A-12-1K
LCP12A-12-1K

Mfr.:

Description:
Linear Displacement Sensors 1K 12mm Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,641.55 ₹10,641.55
₹7,337.23 ₹73,372.30
₹7,319.26 ₹1,46,385.20
₹7,307.59 ₹3,65,379.50
₹7,306.69 ₹7,30,669.00
200 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 1 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 20.554 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS