LCP12A-50-10K

ETI Systems
882-LCP12A-50-10K
LCP12A-50-10K

Mfr.:

Description:
Linear Displacement Sensors 0.7W 10Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,413.93 ₹14,413.93
₹12,427.57 ₹1,24,275.70
₹11,413.27 ₹2,28,265.40
₹10,968.57 ₹5,48,428.50
200 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 39.281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS