MW22B-10CT-10K

ETI Systems
882-MW22B-10CT-10K
MW22B-10CT-10K

Mfr.:

Description:
Precision Potentiometers 10K ohm 5% 2W 10 Turn Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,762.47 ₹9,762.47
₹8,367.56 ₹83,675.60
₹7,436.70 ₹1,85,917.50
₹6,972.66 ₹3,48,633.00
₹6,713.62 ₹6,71,362.00
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
MW22B
Solder Lug
Rotary Metal
Panel Mount
0.25 %
10 Turn
1 Gang
10 kOhms
0.25 in
0.82 in
Wirewound
Slotted
5 %
- 55 C
+ 105 C
Bulk
Brand: ETI Systems
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 20 PPM / C
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533310000
TARIC:
8533310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MW22 Wirewound Precision Multi-Turn Potentiometer

ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.