481-0108

Eagle Plastic Devices
481-0108
481-0108

Mfr.:

Description:
Cable Ties WHITE 6"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 31,599

Stock:
31,599 Can Dispatch Immediately
Quantities greater than 31599 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹16.77 ₹1,677.00
₹14.44 ₹14,440.00
₹8.11 ₹81,100.00
₹7.45 ₹1,86,250.00
₹6.80 ₹3,40,000.00
₹6.15 ₹6,15,000.00
2,50,000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Ties
RoHS: N
Cable Ties
Standard Cable Ties
White
Nylon
5.9 in
0.157 in
18 kg
Brand: Eagle Plastic Devices
Maximum Bundle Diameter: 0.98 in
Packaging: Bulk
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES