14101RF0917-R

Eaton Electrical
504-14101RF0917-R
14101RF0917-R

Mfr.:

Description:
Photoelectric Sensors VIS POL RFLX W/9' CBL L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,075.07 ₹44,075.07
₹40,358.12 ₹2,01,790.60
₹39,068.51 ₹3,90,685.10
₹39,064.78 ₹9,76,619.50
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Retroreflective
3 m
LED
NPN/PNP Open Collector
Cable
2.7 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Eaton Electrical
Height: 3 in
IP Rating: IP68, IP69K
Length: 0.47 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Comet 18mm
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 0.71 in
Unit Weight: 130.408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.