A22-LED-R

Eaton Electrical
504-A22-LED-R
A22-LED-R

Mfr.:

Description:
Based LED Lamps A22 ACCESSORIES LED RED BA9S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,428.09 ₹3,428.09
₹2,506.54 ₹25,065.40
₹2,251.23 ₹2,25,123.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Eaton Electrical
If - Forward Current: 15 mA
Illumination Colour: Red
Lamp Base Type: Bayonet
Product: Based LEDs
Product Type: LED Replacement Lamps
Series: A22
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 12 V to 30 V
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.