C22-L-R-24

Eaton Electrical
504-C22-L-R-24
C22-L-R-24

Mfr.:

Description:
Switch Fixings IND LGHT RED 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,537.87 ₹4,537.87
₹4,402.76 ₹44,027.60
₹4,237.83 ₹1,05,945.75
₹4,121.35 ₹2,06,067.50
₹4,027.24 ₹4,02,724.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicating Light Units
Screw
IP67, IP69K
C22
Brand: Eaton Electrical
Illumination Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.