DH1-34072DN-C54C

Eaton Electrical
504-DH1-34072DN-C54C
DH1-34072DN-C54C

Mfr.:

Description:
Variable Frequency Drives - VFDs DH1 VFD,480V, 72A, 50HP, KEYPAD,NB/F/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,52,621.07 ₹9,52,621.07

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
37 kW
72 A
3 Phase
IP54
DH1
Brand: Eaton Electrical
Features: Graphical Display
Frame Size - NEMA: Type 12
Motor Drive Type: Variable Frequency Drive - VFD
Operating Supply Voltage: 400 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 35.203 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.