DM1-354D5EB-S20S

Eaton Electrical
504-DM1-354D5EB-S20S
DM1-354D5EB-S20S

Mfr.:

Description:
Variable Frequency Drives - VFDs DM1 3P 575V FR2 2.2KW 3HP IP20 EMI US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,01,884.88 ₹1,01,884.88

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
4 kW
4.5 A
3 Phase
IP20
PowerXL DM1
Brand: Eaton Electrical
Frame Size - NEMA: NEMA 0
Motor Drive Type: Variable Frequency Drive - VFD
Operating Supply Voltage: 575 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 3.440 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.