E22LED024BDF

Eaton Electrical
504-E22LED024BDF
E22LED024BDF

Mfr.:

Description:
Based LED Lamps FLASHING LED 24VDC - BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,312.01 ₹6,312.01
₹5,460.35 ₹54,603.50
₹5,003.77 ₹5,00,377.00
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Eaton Electrical
Illumination Colour: Blue
Lamp Base Type: Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: E22
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8539520010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.