E50ALR16PC-R

Eaton Electrical
504-E50ALR16PC-R
E50ALR16PC-R

Mfr.:

Description:
Limit Switches E50ALR16P W 5P MINI CONNECTOR CHRYSLER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68,560.91 ₹68,560.91
₹58,745.33 ₹2,93,726.65
₹56,110.20 ₹5,61,102.00
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Illuminated
LED
DPDT
Side Rotary
1 A, 10 A
240 VAC
125 VDC
1, 3, 3S, 4, 4X, 6, 6P, 13
Connector
Panel Mount
IP67, IP69K
Brand: Eaton Electrical
Connector Type: 5-Pin Mini Connector
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 12 C
Product Type: Limit Switches
Series: E50 NEMA
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 578.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
TARIC:
8536508099
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.