E70-SD70N-HC

Eaton Electrical
504-E70-SD70N-HC
E70-SD70N-HC

Mfr.:

Description:
Photoelectric Sensors PHOTO SENSOR,DIFFUSE 700MM,DC,NPN,CBL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,522.22 ₹8,522.22
₹7,189.00 ₹35,945.00
₹6,681.40 ₹66,814.00
₹6,065.10 ₹1,51,627.50
₹5,680.58 ₹2,84,029.00
₹5,540.43 ₹5,54,043.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Diffuse Reflective
700 mm
LED
NPN
Cable
2 m
10 VDC
30 VDC
Brand: Eaton Electrical
Height: 2.15 in
Length: 1.3 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E70 series
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 0.6 in
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Photoelectric Sensors

Eaton Electrical Photoelectric Sensors detect the presence or absence of an object or measure the distance between a point and an object. Photoelectric sensors can detect objects from relatively far away. These Eaton sensors offer fast and accurate results without requiring contact with another object. These photoelectric sensors can be used in various applications, including automotive, industrial automation, and packaging.