ECH2421CHF-R63/D

Eaton Electrical
504-ECH2421CHF-R63/D
ECH2421CHF-R63/D

Mfr.:

Description:
Motor Starters COM BKR 50A HMCP N1 FVNR SZ2 120V CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,79,500.40 ₹5,79,500.40

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Motor Starter
50 A
NEMA 2
Freedom NEMA
Accessory Type: Motor Starter
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 7.394 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.