ECN0501AAA-R63/C

Eaton Electrical
504-ECN0501AAA-R63/C
ECN0501AAA-R63/C

Mfr.:

Description:
Motor Starters NON-COMBO NEMA 1 FVNR SZ 0 120VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93,124.09 ₹93,124.09

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Reversing
18 A
1 Phase
Freedom NEMA
NEMA 0
Freedom NEMA
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 5.262 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536504000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.