EHB0152E2JS0F20000

Eaton Electrical
504-EHB0152E2JS0F200
EHB0152E2JS0F20000

Mfr.:

Description:
Variable Frequency Drives - VFDs HVAC BYPASS 15.2A, 5HP 230V NEMA 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,14,339.47 ₹6,14,339.47

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
5 hp
15.2 A
3 Phase
PowerXL DH1 enclosed
Brand: Eaton Electrical
Features: Base SCCR
Frame Size - NEMA: NEMA 12
Motor Drive Type: Variable Frequency Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 64 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.