FAK-R-KC11-I

Eaton Electrical
504-FAK-R-KC11-I
FAK-R-KC11-I

Mfr.:

Description:
Pushbutton Switches RD MOM PALM SWITCH GRY ENCL TOP-1NO/1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,191.97 ₹26,191.97
₹23,058.32 ₹2,30,583.20
₹21,491.04 ₹5,37,276.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
E22
Pushbutton Switches
Palm Switch
Non-Illuminated
DPST
Panel Mount
OFF - (ON)
Round, Mushroom
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Height: 85 mm
Length: 85 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 100 mm
Unit Weight: 289.392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.