H2007B-3

Eaton Electrical
504-H2007B-3
H2007B-3

Mfr.:

Description:
Thermoelectric Peltier Modules FREEDOM HEATER COIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
Brand: Eaton Electrical
Product: Heaters
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 68.039 g
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
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,888.08 ₹10,888.08
₹10,887.15 ₹2,72,178.75
₹10,734.34 ₹5,36,717.00