HT8AAHAB-POP

Eaton Electrical
504-HT8AAHAB-POP
HT8AAHAB-POP

Mfr.:

Description:
Pushbutton Switches BLK FLSH PB NO/NC W/LEGEND PLS IN CSHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,234.93 ₹15,234.93
₹14,064.59 ₹1,40,645.90
₹13,688.14 ₹3,42,203.50
₹13,137.45 ₹6,56,872.50
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
HT800
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
Flush
Screw
Black
Actuator Length: 19.1 mm
Brand: Eaton Electrical
Life: 10000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.