HT8HFCV3

Eaton Electrical
504-HT8HFCV3
HT8HFCV3

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent INDICATING LIGHT, 24V FV INCAND, CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,676.64 ₹20,676.64
₹19,300.37 ₹1,93,003.70

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Incandescent
Clear
Screw
Panel Mount
Brand: Eaton Electrical
Illuminated: Illuminated
Illumination: LED
Material: Plastic
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Type: Flush
Product: Indicating Light Units
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HT800
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8531800050
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.