M22-DGH-R-K01

Eaton Electrical
504-M22-DGH-R-K01
M22-DGH-R-K01

Mfr.:

Description:
Pushbutton Switches NON-ILL MOM PB GUARDED EXTD RED 1NC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,846.29 ₹4,846.29
₹4,381.32 ₹43,813.20
₹4,177.26 ₹1,04,431.50
₹3,896.79 ₹1,94,839.50
₹3,743.97 ₹3,74,397.00
₹3,489.59 ₹8,72,397.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Non-Illuminated
SPST-NC
Panel Mount
Round, Guarded
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.