M22-XDH-R

Eaton Electrical
504-M22-XDH-R
M22-XDH-R

Mfr.:

Description:
Switch Fixings EXTD RED BUTTON FOR NON-ILL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹312.15 ₹312.15
₹282.34 ₹2,823.40
₹278.61 ₹5,572.20
₹269.29 ₹13,464.50
₹256.25 ₹25,625.00
₹240.40 ₹48,080.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Pushbutton Button Plate
22.5 mm Pushbutton Switches
M22 Series
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Height: 0.26 in
Illumination: Non-Illuminated
Length: 1 in
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 1 in
Unit Weight: 19.504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.