M22-XDL-R-X0

Eaton Electrical
504-M22-XDL-R-X0
M22-XDL-R-X0

Mfr.:

Description:
Switch Fixings FLSH RED ETCHED BUTTON FOR ILL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.60 ₹483.60
₹447.26 ₹4,472.60
₹439.81 ₹10,995.25
₹396.95 ₹19,847.50
₹385.77 ₹38,577.00
₹373.65 ₹93,412.50
₹355.02 ₹1,77,510.00
₹346.63 ₹3,46,630.00
₹342.90 ₹8,57,250.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Button Lens
M22 Series Illuminated Flush Pushbuttons
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Illumination: Illuminated
Illumination Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 11.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.