M22M-DP-R-K02

Eaton Electrical
504-M22M-DP-R-K02
M22M-DP-R-K02

Mfr.:

Description:
Pushbutton Switches MOM MUSHROOM PB RED 2NC, METAL-BZL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,490.92 ₹6,490.92
₹6,123.79 ₹61,237.90
₹5,835.86 ₹1,45,896.50
₹5,765.05 ₹2,88,252.50
₹5,614.10 ₹5,61,410.00
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Non-Illuminated
DPST
Panel Mount
ON - (OFF)
Round, Mushroom
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.