M22M-WLK-R

Eaton Electrical
504-M22M-WLK-R
M22M-WLK-R

Mfr.:

Description:
Selector Switches ILL 2-POS MOM SEL SWTCH METAL-BZL RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,686.95 ₹4,686.95
₹4,236.89 ₹42,368.90
₹4,039.35 ₹1,00,983.75
₹3,769.13 ₹1,88,456.50
₹3,620.97 ₹3,62,097.00
₹3,374.98 ₹8,43,745.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Knob
Illuminated
Red
Panel Mount
IP66
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.