M30C-FD-R-ETCH

Eaton Electrical
504-M30C-FD-R-ETCH
M30C-FD-R-ETCH

Mfr.:

Description:
Switch Actuators PUSHBUTTON MOM.,30MM FLAT,RED,ETCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,949.76 ₹9,949.76
₹8,798.99 ₹87,989.90
₹8,552.06 ₹2,13,801.50
₹8,191.45 ₹4,09,572.50
₹7,937.07 ₹7,93,707.00
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M30
IP66, IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.