MCS22FORMCDN

Eaton Electrical
504-MCS22FORMCDN
MCS22FORMCDN

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE SW 25 BAR MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,237.07 ₹50,237.07
₹45,333.00 ₹2,26,665.00
₹43,601.72 ₹4,36,017.20
₹43,594.26 ₹10,89,856.50
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pressure Sensors - Industrial
Pressure Switches
315 psi
Brand: Eaton Electrical
Height: 111 mm
IP Rating: IP65
Length: 96 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 110 VDC, 230 VAC
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.