ME120E

Eaton Electrical
504-ME120E
ME120E

Mfr.:

Description:
Contactors - Electromechanical me DP control contactor, 250v dc SZ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,71,184.55 ₹8,71,184.55

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
2 NO
250 VDC
DC Type
DC
Brand: Eaton Electrical
Coil Current: 25 A
Height: 6.75 in
Length: 6.81 in
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 5.53 in
Unit Weight: 4.536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.