MSB423

Eaton Electrical
504-MSB423
MSB423

Mfr.:

Description:
Floor Mounted Panel Enclosures SER SECT MSWITCH 400A 1PH 3W 240V NEMA 1

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,06,174.26 ₹5,06,174.26
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Floor Mounted Panel Enclosures
Switchboard Enclosure
Steel
Gray (Light Gray)
32 in
90 in
1
Brand: Eaton Electrical
Depth: 14 in
Housing Colour: Gray (Light Gray)
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.