PSG75E24SPB

Eaton Electrical
504-PSG75E24SPB
PSG75E24SPB

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, Heavy duty screw terminals

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,416.87 ₹11,416.87
₹10,504.99 ₹1,05,049.90
₹10,166.29 ₹2,54,157.25
₹9,319.10 ₹4,65,955.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Supplies - DIN Rail Mount
1-Phase / Single Phase
75 W
100 VAC to 240 VAC
1 Output
24 VDC
Industrial
19.8 in
12 in
187.96 mm (7.4 in)
PSG
Brand: Eaton Electrical
Dimensions: 19.8 in x 12 in x 7.4 in
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 222.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

PSG General-Purpose Power Supplies

Eaton Electrical PSG General-Purpose Power Supplies are used in a variety of industrial control applications. Applications include communication networks, sensors, programmable logic controllers (PLCs), and various electrical systems. Each Eaton PSG power supply is equipped with a rugged metal or plastic housing, heavy-duty screw or finger-safe terminals, and a variety of protection features. The PSG line offers operating flexibility with a universal input voltage range from 100VAC to 240VAC. These general-purpose power supplies also provide system protection and continuous operation during brief current surges of up to 150% of the nominal current for components with high in-rush demands.