SL4-FL230-R

Eaton Electrical
504-SL4-FL230-R
SL4-FL230-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STROBE, RED, 230V, 40MM

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,463.48 ₹24,463.48
₹23,283.82 ₹2,32,838.20
₹22,438.68 ₹5,60,967.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Light Module
Red
230 VAC, 240 VAC
40 mm
Strobe
Black
Polycarbonate (PC)
IP66
SL4
Brand: Eaton Electrical
Height: 62 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.