XTAR018C21RD3E005

Eaton Electrical
504-TAR018C21RD3E005
XTAR018C21RD3E005

Mfr.:

Description:
Contactors - Solid State Str FVR 3P 18A FR-C 12VDC C396-3 1-5A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,12,259.54 ₹1,12,259.54
₹99,938.35 ₹9,99,383.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Chassis Mount
18 A
- 25 C
+ 50 C
Brand: Eaton Electrical
Contact Form: 4 NO, 2 NC
IP Rating: IP20
Number of Poles: 3 Pole
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Full Voltage Reversing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.