XTCE012B10D

Eaton Electrical
504-XTCE012B10D
XTCE012B10D

Mfr.:

Description:
Contactors - Electromechanical Cont 3P FVNR 12A FR B 1NO 550/50 600/60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,828.49 ₹15,828.49
₹14,998.25 ₹1,49,982.50
₹14,659.08 ₹3,66,477.00
₹14,254.68 ₹7,12,734.00
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Eaton Electrical
Contact Form: 1 NO
IP Rating: IP20
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Full Voltage Non-Reversing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.