XTOB006CC1DP

Eaton Electrical
504-XTOB006CC1DP
XTOB006CC1DP

Mfr.:

Description:
Industrial Relays IEC OVLR FRAME C CLASS 10 4-6A FOR DPSTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,003.17 ₹24,003.17
₹22,568.20 ₹2,25,682.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
DIN Rail
Overload Relays
Thermal
Screw
1 NO, 1 NC
Screw
IP20
XT IEC
1.81 in
2.83 in
3.82 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.