0603ESDA-MLP7

Eaton Electronics
504-0603ESDA-MLP7
0603ESDA-MLP7

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,917

Stock:
11,917
Can Dispatch Immediately
On Order:
25,000
Expected 30-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹41.47 ₹414.70
₹30.19 ₹3,019.00
₹23.02 ₹11,510.00
₹18.82 ₹18,820.00
₹17.80 ₹44,500.00
Full Reel (Order in multiples of 5000)
₹16.21 ₹81,050.00
₹15.65 ₹1,56,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0603 (1608 metric)
50 fF
8 kV
15 kV
- 55 C
+ 125 C
0603ESDA-MLP
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PolySurg
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLP1 ESD PolySurg™ Suppressors

Eaton Electronics MLP1 ESD PolySurg™ Suppressors feature ultra-low (0.05pF typical) capacitance to protect high-speed data circuits from ESD damage without distorting data signals. The MLP1 series provides ESD protection with a fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test. The MLP1 suppressors are well-suited for computers, peripherals, HDTV equipment, AV equipment, satellite radio, cell phones, and more.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.