15104-201T1

Eaton Electronics
504-15104-201T1
15104-201T1

Mfr.:

Description:
Barrier Terminal Blocks USD TERMINAL STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,558.54 ₹2,13,512.40

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
20 Position
9.53 mm
10 A
300 V
22 AWG
12 AWG
Edge Connectors
1 Row
Edge Connect
Black
15104
Bulk
Brand: Eaton Electronics
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 33.3 mm
Housing Material: Thermoplastic (TP)
Length: 9 in
Maximum Operating Temperature: + 95 C
Mounting Angle: Right Angle
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: #6-32
Width: 15.7 mm
Wire Gauge: 22 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.