42510ESDA-TR1

Eaton Electronics
504-42510ESDA-TR1
42510ESDA-TR1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes HDMI 4 LINE ARRAY 2510 SIZE 7IN REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,427

Stock:
5,427 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹70.54 ₹705.40
₹46.22 ₹4,622.00
₹35.78 ₹17,890.00
₹29.63 ₹29,630.00
₹27.67 ₹69,175.00
Full Reel (Order in multiples of 5000)
₹25.81 ₹1,29,050.00
₹25.72 ₹2,57,200.00
₹24.79 ₹6,19,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
12 V
SMD/SMT
30 V
1004 (2510 metric)
100 fF
8 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolySurg™ Four-Channel ESD Suppressor

Eaton Electronics PolySurg™ Four-Channel ESD Suppressor (42510ESDA-TR1) protects sensitive electronic circuits from ESD without distorting data signals. The SMT four-channel array provides protection through its ultra-low capacitance (0.1pF typical) and is well suited for HDMI ESD protection applications. Halogen-free, lead-free, and RoHS compliant, the PolySurg™ Four-Channel ESD Suppressor provides fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.