A201002A9

Eaton Electronics
504-A201002A9
A201002A9

Mfr.:

Description:
Barrier Terminal Blocks Single Row 2 Pole MAGNUM 2000 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹226.43 ₹226.43
₹162.13 ₹1,621.30
₹141.63 ₹3,540.75
₹128.59 ₹6,429.50
₹123.93 ₹12,393.00
₹108.09 ₹27,022.50
₹98.77 ₹49,385.00
₹90.01 ₹90,010.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS: N
Barrier Terminal Blocks
2 Position
9.53 mm
30 A
300 V
22 AWG
12 AWG
Screw Terminal Blocks
1 Row
Straight Pin
Black
A2
Bulk
Brand: Eaton Electronics
Contact Plating: Zinc
Flammability Rating: UL 94 V-0
Height: 19.3 mm
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Wire Wrap
Tradename: Magnum
Width: 16.5 mm
Unit Weight: 453.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536694040
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.