A201309MP

Eaton Electronics
504-A201309MP
A201309MP

Mfr.:

Description:
Barrier Terminal Blocks A2 FAMILY TB, 09 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹601.94 ₹3,00,970.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
9 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Standard Barrier
1 Row
Through Hole
Black
A2
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.76 in
Housing Material: Thermoplastic (TP)
Length: 4.18 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Wire Wrap
Tradename: Magnum
Width: 0.65 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.