ABC-1-1/4-R

Eaton Electronics
504-ABC-1-1/4-R
ABC-1-1/4-R

Mfr.:

Description:
Cartridge Fuses SMALL DIM. FUSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ABC
Ceramic Fuses
1.25 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
100 A
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Product Type: Fast Acting Ceramic Tube Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: ABC-1-1-4-R
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.