B1635-2R5226-R

Eaton Electronics
504-B1635-2R5226-R
B1635-2R5226-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 22F 2.5V EDLC B SERIES CYL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22 F
2.5 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
35 mm
1000 Hour
40 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 10.886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.