BK/C520-250-R

Eaton Electronics
504-BK/C520-250-R
BK/C520-250-R

Mfr.:

Description:
Cartridge Fuses FAST ACTING FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,200
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹505.97 ₹505.97
₹432.36 ₹4,323.60
₹308.43 ₹15,421.50
₹307.49 ₹30,749.00
₹271.15 ₹54,230.00
₹249.72 ₹1,24,860.00
₹245.06 ₹2,45,060.00
₹56.93 ₹2,84,650.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
C520
Glass Fuses
250 mA
Fast Blow
2AG (5 mm x 15 mm)
250 VAC
35 A
Holder / Clip
Clip
Bulk
5.6 Ohms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 14.48 mm
Product Type: Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-C520-250-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

C520 Fast-Acting Glass Tube Fuses

Eaton Electronics C520 Fast-Acting Glass Tube Fuses are 5mm x 14.48mm in physical size and feature a glass tube, nickel-plated brass endcap construction. These ferrule fuses offer a rated current of 100mA to 5A. The C520 Fast-Acting Glass Tube Fuses are designed to UL 248-14 standards for overcurrent protection of electronic circuits.