BK/HTB-38M-R

Eaton Electronics
504-BK-HTB-38M-R
BK/HTB-38M-R

Mfr.:

Description:
Fuse Holder FUSEHOLDER ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,549

Stock:
1,549 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹515.29 ₹515.29
₹448.20 ₹2,241.00
₹423.04 ₹4,230.40
₹378.31 ₹18,915.50
₹375.52 ₹37,552.00
₹372.72 ₹1,86,360.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS: N
HTB
Fuse Holders
Panel Mount
1 Pole
16 A
250 V
Screwdriver Release
- 55 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1600
Subcategory: Fuses
Part # Aliases: BK-HTB-38M-R
Unit Weight: 8.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99